857-064-459-202

Heilind Number:EDA857-064-459-202
Manufacturer:EDAC
Manufacturer Number:857-064-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-459-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. This sleek, black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of 64 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, this connector is versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications. Upgrade your PCB setup with this essential component and experience enhanced performance and reliability.