857-064-459-203

Heilind Number:EDA857-064-459-203
Manufacturer:EDAC
Manufacturer Number:857-064-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-459-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and 64 positions available. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this black connector to deliver high-speed, high-amperage performance for your critical applications.