857-064-459-207

Heilind Number:EDA857-064-459-207
Manufacturer:EDAC
Manufacturer Number:857-064-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-459-207

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector in sleek black. Built for high-performance applications, this connector offers reliable connectivity with a rated amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of contacts made from Copper Alloy, it ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Boasting 64 positions, it offers ample connectivity options for your devices. Designed for right-angle mounting, it fits perfectly into your assembly. Operating flawlessly in harsh environments, it has an impressive temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component for seamless performance.