857-064-460-201

Heilind Number:EDA857-064-460-201
Manufacturer:EDAC
Manufacturer Number:857-064-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-460-201

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a black finish and dual-row configuration, it offers a sleek and efficient solution for your PCB connections. The contact material is made of Copper Alloy, providing excellent conductivity. Its .156-inch pitch and .2-inch row spacing accommodate up to 64 positions, perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial settings. Choose this Straight mount orientation connector for seamless board-to-board connections that meet your specifications. Elevate your connectivity with this essential component.