857-064-460-202

Heilind Number:EDA857-064-460-202
Manufacturer:EDAC
Manufacturer Number:857-064-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-460-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With two rows and 64 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our connector to deliver high-quality performance, every time.