857-064-460-208

Heilind Number:EDA857-064-460-208
Manufacturer:EDAC
Manufacturer Number:857-064-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-460-208

Detailed Description

Elevate your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transmission with minimal resistance. With two rows of 64 positions and a .156-inch pitch, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make it easy to integrate into your designs. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in industries like automotive, aerospace, and telecommunications. Trust in the quality and performance of this essential component for seamless board-to-board connections.