857-064-520-201

Heilind Number:EDA857-064-520-201
Manufacturer:EDAC
Manufacturer Number:857-064-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and 64 positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.