857-064-520-203

Heilind Number:EDA857-064-520-203
Manufacturer:EDAC
Manufacturer Number:857-064-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-520-203

Detailed Description

Experience high performance even in extreme environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure connections. With a pitch of .156 inches and 64 positions spread across 2 rows, it offers ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation and black color make it versatile and easy to integrate into your designs. Trust in its 5A amperage rating and .2-inch row spacing for efficient power transmission. Whether you're working on telecommunications, automotive, or industrial equipment, this Card Edge Connector is the perfect choice for maintaining signal integrity and performance.