857-064-520-204

Heilind Number:EDA857-064-520-204
Manufacturer:EDAC
Manufacturer Number:857-064-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-520-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures seamless operation in a wide range of applications. Its two-row design with 64 positions offers ample connectivity options, while the .156" pitch and .2" row spacing provide precise and secure connections. Whether you're integrating it into a PCB or for board-to-board connections, this connector guarantees high performance and longevity. Upgrade your setup with this essential component in black color and straight mount orientation.