857-064-520-207

Heilind Number:EDA857-064-520-207
Manufacturer:EDAC
Manufacturer Number:857-064-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a double-row configuration and 64 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide high conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Trust in our connector to deliver seamless board-to-board connections with ease.