857-064-520-212

Heilind Number:EDA857-064-520-212
Manufacturer:EDAC
Manufacturer Number:857-064-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this black connector ensures secure power transmission at a maximum amperage of 5 A. Featuring two rows and 64 positions on a .156-inch pitch, it offers efficient signal routing for your applications. The straight mount orientation and ample row spacing of .2 inches facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and electronic systems. Elevate your interconnect solutions with this essential component.