857-064-522-202

Heilind Number:EDA857-064-522-202
Manufacturer:EDAC
Manufacturer Number:857-064-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-522-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 64 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance systems. Its straight mount orientation makes installation a breeze. Trust in our product to deliver exceptional performance and durability in your connectivity solutions.