857-064-522-203

Heilind Number:EDA857-064-522-203
Manufacturer:EDAC
Manufacturer Number:857-064-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 5A. Boasting two rows and 64 positions, it offers ample connectivity options with a row spacing of .2 inches. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and durable construction make it ideal for demanding industrial settings, providing seamless board-to-board connections with utmost efficiency. Upgrade your connectivity solutions with this versatile connector, a must-have in any professional PCB assembly toolkit.