857-064-522-207

Heilind Number:EDA857-064-522-207
Manufacturer:EDAC
Manufacturer Number:857-064-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row layout and 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Upgrade your PCB setup with this black Card Edge Connector and experience uninterrupted connectivity like never before.