857-064-524-201

Heilind Number:EDA857-064-524-201
Manufacturer:EDAC
Manufacturer Number:857-064-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-524-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a dual-row configuration and 64 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Choose this Straight mount orientation connector for a seamless board-to-board connection solution that meets your high standards for quality and performance.