857-064-524-203

Heilind Number:EDA857-064-524-203
Manufacturer:EDAC
Manufacturer Number:857-064-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-524-203

Detailed Description

Upgrade your high-temperature electronic connections with this robust Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With 64 positions spread across 2 rows, it ensures seamless board-to-board connectivity. The durable Copper Alloy contacts, paired with a 5A amperage rating, guarantee efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for optimal performance and durability in your projects.