857-064-524-207

Heilind Number:EDA857-064-524-207
Manufacturer:EDAC
Manufacturer Number:857-064-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows of copper alloy contacts, it offers a total of 64 positions, allowing for efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in our Connector for seamless board-to-board connections.