857-064-524-212

Heilind Number:EDA857-064-524-212
Manufacturer:EDAC
Manufacturer Number:857-064-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-524-212

Detailed Description

Enhance your high-temperature PCB connections with our top-tier Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 64 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme environments, it boasts an impressive temperature range of -40 to 105 °C. Perfect for Board-to-Board connections, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in performance and reliability.