857-064-540-204

Heilind Number:EDA857-064-540-204
Manufacturer:EDAC
Manufacturer Number:857-064-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperature settings. With a double row configuration and 64 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its straight mount orientation for effortless installation and dependable performance. Elevate your connectivity solutions with this essential component.