857-064-540-208

Heilind Number:EDA857-064-540-208
Manufacturer:EDAC
Manufacturer Number:857-064-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-540-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. Featuring two rows with a total of 64 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial and electronic devices. Upgrade your setup with this essential component for seamless and high-performance connectivity.