857-064-542-203

Heilind Number:EDA857-064-542-203
Manufacturer:EDAC
Manufacturer Number:857-064-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With two rows of contact points crafted from copper alloy, it offers secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 64 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 degrees Celsius guarantees stable performance. Perfect for demanding industrial applications, this connector sets the standard for reliable connectivity solutions.