857-064-555-202

Heilind Number:EDA857-064-555-202
Manufacturer:EDAC
Manufacturer Number:857-064-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-555-202

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch heat resistance. With a two-row setup and 64 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality for seamless board-to-board connections in various electronic systems.