857-064-555-203

Heilind Number:EDA857-064-555-203
Manufacturer:EDAC
Manufacturer Number:857-064-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-555-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring both durability and conductivity. With two rows and a total of 64 positions, this connector offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and electronic projects. Upgrade your PCB setups with this black Card Edge Connector, a vital component in your connectivity arsenal.