857-064-555-204

Heilind Number:EDA857-064-555-204
Manufacturer:EDAC
Manufacturer Number:857-064-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-555-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek Black. Designed for reliable performance in demanding environments, this connector is built for durability with a UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of 64 positions and a .156-inch pitch, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your PCB connections with this high-quality component.