857-064-555-208

Heilind Number:EDA857-064-555-208
Manufacturer:EDAC
Manufacturer Number:857-064-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-555-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black finish, this connector features a double row configuration with 64 positions, ensuring efficient data transfer. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees superior durability, while the copper alloy contacts deliver excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Whether you're integrating it into telecommunications equipment, medical devices, or industrial machinery, trust in its straight mount orientation for seamless installation. Upgrade your connectivity with this essential component in the realm of PCB connectors.