857-064-555-212

Heilind Number:EDA857-064-555-212
Manufacturer:EDAC
Manufacturer Number:857-064-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 64 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any robust electronic setup. Upgrade your connectivity game with this essential component.