857-064-556-201

Heilind Number:EDA857-064-556-201
Manufacturer:EDAC
Manufacturer Number:857-064-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-556-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable power transmission, supporting an amperage of 5A. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its 64 positions for efficient and secure board-to-board connections, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.