857-064-556-202

Heilind Number:EDA857-064-556-202
Manufacturer:EDAC
Manufacturer Number:857-064-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-556-202

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a 5A amperage rating, it offers stable power transmission for your electronic devices. The copper alloy contact material and two rows of 64 positions guarantee secure and efficient connectivity. Its .156-inch pitch and .2-inch row spacing provide convenient assembly on your PCB. Whether for industrial or commercial use, this straight-mount connector is a dependable solution for your board-to-board connection needs.