857-064-556-203

Heilind Number:EDA857-064-556-203
Manufacturer:EDAC
Manufacturer Number:857-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-556-203

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliable performance, it features a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The straight mount orientation and 64 positions ensure easy installation and ample space for connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries.