857-064-556-204

Heilind Number:EDA857-064-556-204
Manufacturer:EDAC
Manufacturer Number:857-064-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-556-204

Detailed Description

Enhance the efficiency and durability of your electronic connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and safety. With a current rating of 5 A and contact material crafted from Copper Alloy, it guarantees reliable conductivity in any environment. Its double-row configuration, with a pitch of .156 in and row spacing of .2 in, offers seamless integration into your PCB setup, accommodating up to 64 positions. The straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Trust in this essential component for your connectivity needs.