857-064-556-208

Heilind Number:EDA857-064-556-208
Manufacturer:EDAC
Manufacturer Number:857-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-556-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it provides secure connectivity for up to 64 positions. The .156-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications where reliability is paramount. Upgrade your system with this essential component, guaranteeing seamless communication and power transmission.