857-064-558-202

Heilind Number:EDA857-064-558-202
Manufacturer:EDAC
Manufacturer Number:857-064-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-558-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With two rows of contact points made of robust Copper Alloy, you can count on reliable power transmission, rated at 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration, offering 64 positions for versatile connectivity. Perfect for space-saving installations, the right-angle mount orientation allows for efficient PCB board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic designs with this essential component.