857-064-558-203

Heilind Number:EDA857-064-558-203
Manufacturer:EDAC
Manufacturer Number:857-064-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-558-203

Detailed Description

Upgrade your electronic connections with our high temperature card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCBs. The right-angle mount orientation allows for efficient installation, while the 64 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.