857-064-558-204

Heilind Number:EDA857-064-558-204
Manufacturer:EDAC
Manufacturer Number:857-064-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in operation. With a double-row configuration and a total of 64 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its right-angle mount orientation and precise pitch of .156 inches make installation a breeze. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly project.