857-064-558-212

Heilind Number:EDA857-064-558-212
Manufacturer:EDAC
Manufacturer Number:857-064-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and dual rows for increased functionality. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, it guarantees optimal performance even in harsh environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. With 64 positions available, you have ample room for your intricate PCB setups. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures consistent operation under varying conditions. Trust in this essential component for your next project in the realm of PCB connectors.