857-064-559-202

Heilind Number:EDA857-064-559-202
Manufacturer:EDAC
Manufacturer Number:857-064-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With a total of 64 positions, it provides ample connectivity options for your applications. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.