857-064-559-207

Heilind Number:EDA857-064-559-207
Manufacturer:EDAC
Manufacturer Number:857-064-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-559-207

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a compact two-row design and 64 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Perfect for PCB applications, this connector boasts a Right Angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.