857-064-559-212

Heilind Number:EDA857-064-559-212
Manufacturer:EDAC
Manufacturer Number:857-064-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-559-212

Detailed Description

Enhance your high-temp PCB connections with our black Card Edge Connector. Designed for durability and performance, this connector features a double-row configuration with a total of 64 positions, ensuring a secure and efficient connection. The UL 94V-0 Polyphenylene Sulfide housing material offers excellent heat resistance, making it suitable for a wide range of applications. With a contact material of Copper Alloy, you can count on reliable conductivity. The right-angle mount orientation allows for convenient installation onto your PCB, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your connectivity with this essential component for your electronic projects.