857-064-560-208

Heilind Number:EDA857-064-560-208
Manufacturer:EDAC
Manufacturer Number:857-064-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-560-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a double row configuration and 64 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-temperature electronic setup. Elevate your connectivity game with this essential component.