857-064-560-212

Heilind Number:EDA857-064-560-212
Manufacturer:EDAC
Manufacturer Number:857-064-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring stable performance even in high-temperature environments. Its Copper Alloy contacts provide efficient conductivity, while the dual-row configuration with 64 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mount orientation, this connector is easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in the quality of our product to meet your connectivity needs with ease.