857-066-400-201

Heilind Number:EDA857-066-400-201
Manufacturer:EDAC
Manufacturer Number:857-066-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-400-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power delivery. With two rows and 66 positions, it offers ample connectivity options for your applications. The black color and straight mount orientation not only provide a sleek look but also facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its 5A amperage rating and .156-inch pitch for consistent performance. Upgrade your setup with this essential component for seamless connectivity.