857-066-400-212

Heilind Number:EDA857-066-400-212
Manufacturer:EDAC
Manufacturer Number:857-066-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-400-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures a secure and reliable connection with an operating temperature range of -40 to 105 °C. With a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. Featuring two rows and 66 positions, it offers ample connectivity options for your application. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the straight mount orientation and .2-inch row spacing provide easy installation. Elevate your connection solutions with this essential component.