857-066-420-201

Heilind Number:EDA857-066-420-201
Manufacturer:EDAC
Manufacturer Number:857-066-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-420-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance even in extreme operating conditions. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and reliability. Featuring two rows of 66 copper alloy contacts, it ensures secure and efficient mating with your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for high-demand applications. Elevate your PCB connectivity with this essential component.