857-066-422-212

Heilind Number:EDA857-066-422-212
Manufacturer:EDAC
Manufacturer Number:857-066-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-422-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of robust Copper Alloy. With a double-row configuration and 66 positions, it offers ample versatility for your applications. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in its 5A amperage capacity and straight mount orientation for reliable performance, making it a must-have in your electronic setup.