857-066-440-207

Heilind Number:EDA857-066-440-207
Manufacturer:EDAC
Manufacturer Number:857-066-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-440-207

Detailed Description

Enhance your high-temperature PCB connection with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material and a current rating of 5 A, it ensures reliable power transmission. Boasting two rows and 66 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it guarantees a secure and seamless fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial applications. Explore our wide range of PCB connectors for more connectivity solutions.