857-066-440-212

Heilind Number:EDA857-066-440-212
Manufacturer:EDAC
Manufacturer Number:857-066-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-440-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With two rows and 66 positions, it offers ample connectivity options for seamless integration. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and efficiency are paramount. Upgrade your setup with this essential component, a must-have in the realm of high-performance PCB connectors.