857-066-442-202

Heilind Number:EDA857-066-442-202
Manufacturer:EDAC
Manufacturer Number:857-066-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-442-202

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously engineered High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both robustness and safety. With a double-row configuration and a total of 66 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for straight mounting, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your PCB connections with this essential component, a must-have in your electronic assembly toolkit.