857-066-442-207

Heilind Number:EDA857-066-442-207
Manufacturer:EDAC
Manufacturer Number:857-066-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-442-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 66 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.