857-066-455-202

Heilind Number:EDA857-066-455-202
Manufacturer:EDAC
Manufacturer Number:857-066-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-455-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transfer with a 5A amperage rating. Equipped with two rows and 66 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic hardware arsenal.