857-066-456-201

Heilind Number:EDA857-066-456-201
Manufacturer:EDAC
Manufacturer Number:857-066-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-456-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5 A amperage, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity. Boasting 66 positions, it offers ample room for your components. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency for your PCB connections.